Jalas 3400A Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 139-496
- Mfr. Part No.:
- 3400A-45
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€152.70
(exc. VAT)
€187.82
(inc. VAT)
Temporarily out of stock
- Shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €152.70 |
*price indicative
- RS Stock No.:
- 139-496
- Mfr. Part No.:
- 3400A-45
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 3400A | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11 | |
Colour | Black, Orange | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 3400A | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||