UPower SENNA Unisex Black, Red Aluminium Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 141-920
- Mfr. Part No.:
- 0UF20206-43
- Manufacturer:
- UPower
Subtotal (1 pair)*
€65.95
(exc. VAT)
€81.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €65.95 |
*price indicative
- RS Stock No.:
- 141-920
- Mfr. Part No.:
- 0UF20206-43
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | SENNA | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black, Red | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Select all | ||
---|---|---|
Brand UPower | ||
Series SENNA | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Related links
- UPower SENNA Unisex Black UK 5, EU 38
- UPower SENNA Unisex Black UK 6.5, EU 40
- UPower SENNA Unisex Black UK 7, EU 41
- UPower SENNA Unisex Black UK 10.5, EU 45
- UPower SENNA Unisex Black UK 6, EU 39
- UPower SENNA Unisex Black UK 10, EU 44
- UPower SENNA Unisex Black UK 11, EU 46
- UPower SENNA Unisex Black UK 12, EU 47