Parade FUZE Men's Black Composite Toe Capped Safety Shoes, UK 9.5, EU 43

Subtotal (1 pair)*

€95.35

(exc. VAT)

€117.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€95.35

*price indicative

RS Stock No.:
142-045
Mfr. Part No.:
07N-FUZE3854PT43
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

FUZE

Gender

Men

Shoe Size EU

43

Shoe Size UK

9.5

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

COO (Country of Origin):
IN
The Parade Safety Boot designed for ultimate durability and protection. Featuring flame retardant thread stitching, a coated split leather lining, and a high, padded wraparound shaft, these boots offer robust support for your ankles while ensuring long lasting performance in demanding environments. The shoe is equipped with the VPS SYSTEM (suspended arch support) and a breathable 3D mesh lining. It is inspired by the welding profession. But they are broadly suitable for use in industrial and construction environments on hot soils.

Composite toecap to protect against falling metal parts and the risk of crushing
Wide velcro tab for quick release in the event of flying metal
Grippy and heat resistant outsole that insulates against extreme temperatures

Related links