Parade FUZE Men's Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 142-047
- Mfr. Part No.:
- 07N-FUZE3854PT45
- Manufacturer:
- Parade
Subtotal (1 pair)*
€95.35
(exc. VAT)
€117.28
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €95.35 |
*price indicative
- RS Stock No.:
- 142-047
- Mfr. Part No.:
- 07N-FUZE3854PT45
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | FUZE | |
| Gender | Men | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series FUZE | ||
Gender Men | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
- COO (Country of Origin):
- IN
The Parade Safety Boot designed for ultimate durability and protection. Featuring flame retardant thread stitching, a coated split leather lining, and a high, padded wraparound shaft, these boots offer robust support for your ankles while ensuring long lasting performance in demanding environments. The shoe is equipped with the VPS SYSTEM (suspended arch support) and a breathable 3D mesh lining. It is inspired by the welding profession. But they are broadly suitable for use in industrial and construction environments on hot soils.
Composite toecap to protect against falling metal parts and the risk of crushing
Wide velcro tab for quick release in the event of flying metal
Grippy and heat resistant outsole that insulates against extreme temperatures
Wide velcro tab for quick release in the event of flying metal
Grippy and heat resistant outsole that insulates against extreme temperatures
Related links
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 45
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 44
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 41
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 38
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 51
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 50
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 39
- Parade FUZE Men's Black Composite Toe Capped Safety Shoes EU 47
