Parade Josio Unisex Black Steel Toe Capped Low safety shoes, UK 5, EU 38

Subtotal (1 pair)*

€88.67

(exc. VAT)

€109.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€88.67

*price indicative

RS Stock No.:
142-442
Mfr. Part No.:
07JOSIO*6804PT38
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Josio

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

RoHS Status: Exempt

COO (Country of Origin):
IN
The Parade shoe designed for both style and protection. Featuring a full grain leather upper, these shoes offer exceptional durability and a sophisticated look. The breathable textile lining ensures all-day comfort, while the steel toe cap provides essential safety for your busy lifestyle. Plus, the removable textile insole with antibacterial foam promotes hygiene and supports your feet.

Toe cap
Shock absorption
Antistatic
Oil and fuel resistant shoe

Related links