Abeba 31772 Unisex White Steel Toe Capped Safety Shoes, UK 1.5, EU 35
- RS Stock No.:
- 142-479
- Mfr. Part No.:
- 31772/35
- Manufacturer:
- Abeba
Subtotal (1 pair)*
€75.60
(exc. VAT)
€92.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €75.60 |
*price indicative
- RS Stock No.:
- 142-479
- Mfr. Part No.:
- 31772/35
- Manufacturer:
- Abeba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abeba | |
Series | 31772 | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 1.5 | |
Shoe Size US | 2.5 | |
Colour | White | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Select all | ||
---|---|---|
Brand Abeba | ||
Series 31772 | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 1.5 | ||
Shoe Size US 2.5 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Related links
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 39
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 47
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 45
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 44
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 43
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 38
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 37
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 36