Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes, UK 8, EU 44
- RS Stock No.:
- 142-504
- Mfr. Part No.:
- 31676/44
- Manufacturer:
- Abeba
Subtotal (1 pair)*
€73.53
(exc. VAT)
€90.44
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €73.53 |
*price indicative
- RS Stock No.:
- 142-504
- Mfr. Part No.:
- 31676/44
- Manufacturer:
- Abeba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abeba | |
Series | 31676 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 8 | |
Shoe Size US | 9.5 | |
Colour | Black | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Abeba | ||
Series 31676 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 8 | ||
Shoe Size US 9.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Related links
- Abeba 32268 Unisex Black Steel Toe Capped Safety Shoes EU 44
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 45
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 42
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 48
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 41
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 36
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 40
- Abeba 31676 Unisex Black Steel Toe Capped Safety Shoes EU 46