NITRAS SAFETY 7413 Unisex Black, Grey Fibreglass Toe Capped Safety Shoes, UK 9.5, EU 43

Subtotal (1 pair)*

€63.94

(exc. VAT)

€78.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€63.94

*price indicative

RS Stock No.:
145-442
Mfr. Part No.:
7413-1022-43
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7413

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9.5

Shoe Size US

10

Colour

Black, Grey

Safety Toe Type

Fibreglass

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Safety shoes are designed to meet S1P standards and feature a durable textile upper in a stylish black and blue color combination. With a seamless design, they include a tough nitrile/EVA outsole in black and grey for excellent traction. With the highest slip resistance rating and a width of 11, these sporty shoes also feature a heel lining for easy on and off, along with heel reinforcement made from robust microfibre. They are DGUV Rule 112-191 certified and ESD-capable, making them ideal for various work environments.

Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole

Related links