NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 146-486
- Mfr. Part No.:
- 7205-39
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
€17.53
(exc. VAT)
€21.56
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.53 |
*price indicative
- RS Stock No.:
- 146-486
- Mfr. Part No.:
- 7205-39
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | 7205 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 6 1/2 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series 7205 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 6 1/2 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY S3 safety shoes are made from durable black grain leather and feature a tough black PU outsole. Equipped with a steel toe cap and steel perforation resistant midsole, they provide optimal protection. The ergonomic insocks ensure comfort, while the appealing design includes a flattened heel for natural foot movement. With the highest slip resistance and a width of 11, these shoes are ideal for demanding work environments. Standards = EN ISO 20345
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Protection against water penetration and absorption
Penetration resistance
Cleated outsole
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Protection against water penetration and absorption
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 40
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 46
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 42
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 45
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 48
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 37
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 43
- NITRAS SAFETY 7205 Unisex Black Steel Toe Capped Safety Shoes EU 41