Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes, UK 12, EU 47
- RS Stock No.:
- 301-982
- Mfr. Part No.:
- ROBI3S2BC47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€50.28
(exc. VAT)
€61.84
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €50.28 |
*price indicative
- RS Stock No.:
- 301-982
- Mfr. Part No.:
- ROBI3S2BC47
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Series | ROBION3 S2 SRC | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | White | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Series ROBION3 S2 SRC | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Related links
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 40
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 45
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 42
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 39
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 36
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 35
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 38
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 41