Recently searched

    V12 Footwear Oxen Black Toe Capped Safety Shoes, EU 47, UK 12

    RS Stock No.:
    175-7956
    Mfr. Part No.:
    V6411.01/12
    Manufacturer:
    V12 Footwear
    V12 Footwear
    View all Safety Shoes
    6 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €67.15

    (exc. VAT)

    €82.59

    (inc. VAT)

    Pair(s)Per Pair
    1 +€67.15
    RS Stock No.:
    175-7956
    Mfr. Part No.:
    V6411.01/12
    Manufacturer:
    V12 Footwear

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    Oxen complements our Otter boot as one of the lightest and most comfortable uniform shoes available. Metal-free, the shoe features a padded top band, a suede leather tongue and is fully lined with moisture-wicking material. In addition, an anti-slip heel lining will provide comfort and stability to the foot. The shoe benefits from the Dual Comfort shock absorbing insole and the new STS rugged sole – working hard so your feet don’t have to. Upper: Smooth water resistant leather - durable and breathable. Fully padded collar Lining: Padded, moisture wicking and highly breathable. Cool in summer, warm in winter. Footbed: The dual comfort insole features unique airflow channels to maximise air circulation and reduce heat. With twin antishock foam pods at the heel and the ball of the foot, this insole will provide daylong comfort where you need it most. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules.


    Specifications

    AttributeValue
    Shoe Size UK12
    Shoe Size EU47
    Safety ToeYes
    Safety Toe TypeComposite
    ColourBlack
    Closure TypeLace Up
    Water ResistantYes
    Anti-SlipYes
    SeriesOxen
    Upper MaterialLeather
    Anti-StaticYes
    Safety Rating EN ISO 20345S3
    Penetration ResistantYes
    Slip Resistance RatingSRC
    Midsole TypeComposite
    6 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €67.15

    (exc. VAT)

    €82.59

    (inc. VAT)

    Pair(s)Per Pair
    1 +€67.15