- RS Stock No.:
- 182-6378
- Mfr. Part No.:
- JAKARO 9890 45
- Manufacturer:
- Parade
1 In stock for delivery within 2 working days
Added
Price 1 Pair
€83.55
(exc. VAT)
€102.77
(inc. VAT)
Pair(s) | Per Pair |
1 + | €83.55 |
- RS Stock No.:
- 182-6378
- Mfr. Part No.:
- JAKARO 9890 45
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shoes renowned for being super comfortable
Easy to clean and maintain
ESD Parade shoe: 2 to 15 MΩ
Easy to clean and maintain
ESD Parade shoe: 2 to 15 MΩ
Specifications
Attribute | Value |
---|---|
Series | Jakaro |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11 |
Colour | Black, White |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | No |
Resistant To | Fuel, Oil |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Anti-Slip | Yes |
Shoe Size JP/CN | 29 |