Rockfall Zinc Unisex Black Non Metallic Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 205-5022
- Mfr. Part No.:
- RF002/008
- Manufacturer:
- Rockfall
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-5022
- Mfr. Part No.:
- RF002/008
- Manufacturer:
- Rockfall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rockfall | |
Series | Zinc | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Non Metallic | |
Shoe Size JP/CN | 27 | |
Select all | ||
---|---|---|
Brand Rockfall | ||
Series Zinc | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
Shoe Size JP/CN 27 | ||