- RS Stock No.:
- 212-5863
- Mfr. Part No.:
- 6246163-41
- Manufacturer:
- Honeywell Safety
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price 1 Pair
€78.66
(exc. VAT)
€96.75
(inc. VAT)
Pair(s) | Per Pair |
1 + | €78.66 |
- RS Stock No.:
- 212-5863
- Mfr. Part No.:
- 6246163-41
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Honeywell Dalloz Safety sprint shoes with 100 % metal free, low cut style and leather upper and water repellent textile. It can be used in administration building and construction energy or electricity general industry logistics.
ESD sole
Anti bacterial treatment
Dual density polyurethane outsole
Anti bacterial treatment
Dual density polyurethane outsole
Specifications
Attribute | Value |
---|---|
Series | Sprint |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7.5 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Shoe Size JP/CN | 26 |