- RS Stock No.:
- 216-7908
- Mfr. Part No.:
- 78402_990-40
- Manufacturer:
- Helly Hansen
1 In stock for delivery within 2 working days
Added
Price 1 Pair
€144.27
(exc. VAT)
€177.45
(inc. VAT)
Pair(s) | Per Pair |
1 + | €144.27 |
- RS Stock No.:
- 216-7908
- Mfr. Part No.:
- 78402_990-40
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The Helly Hansen Oxford Low Safety Shoes are Oxford line of safety footwear, provides durability & comfort with a wide, roomie fit & soft, plush underfoot cushioning. The metal free composite toe cap & puncture resistant plate protect you from job site hazards & nubuck leather upper repels liquid & keeps you comfortable. It is available in black colour and size 40.
Metal free nail penetration protection
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Molded TPU toe bumper
Moisture wicking & breathable air mesh lining
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Shoe Size JP/CN | 25 |