Delta Plus ACE ESD S1 PS LG SC FO SR Unisex White Stainless Steel Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 227-5149
- Mfr. Part No.:
- MIAMIS2BC37
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€33.57
(exc. VAT)
€41.29
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €33.57 |
*price indicative
- RS Stock No.:
- 227-5149
- Mfr. Part No.:
- MIAMIS2BC37
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Series | ACE ESD S1 PS LG SC FO SR | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | White | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | None | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Anti-Slip | Yes | |
Upper Material | Fabric | |
Sole Material | Polyurethane | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 23 | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Series ACE ESD S1 PS LG SC FO SR | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Upper Material Fabric | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 23 | ||
Related links
- Delta Plus ROBION3 S2 SRC Unisex White Stainless Steel Toe Capped Work Shoes EU 37
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 47
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 41
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 44
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 35
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 36
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 43
- Delta Plus Unisex White Stainless Steel Toe Capped Safety Shoes EU 46