Recently searched

    Uvex Uvex white Unisex White Composite Toe Capped Safety Shoes, UK 7, EU 41

    Uvex
    RS Stock No.:
    236-7599
    Mfr. Part No.:
    6581841
    Manufacturer:
    Uvex
    View all Safety Shoes
    1 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €100.71

    (exc. VAT)

    €123.87

    (inc. VAT)

    Pair(s)Per Pair
    1 +€100.71
    RS Stock No.:
    236-7599
    Mfr. Part No.:
    6581841
    Manufacturer:
    Uvex

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    IT

    Product Details

    687754


    The Uvex 1 sport white shoe S2 SRC- combines sporty design, optimal comfort and sophisticated functionality for working in areas where hygiene is important or foodstuffs are handled. The lightweight design, climate-optimised high-tech materials and ergonomically designed outsole made of dual-density polyurethane make the shoes exceptionally comfortable to wear, even for long periods. The almost seamless outer finish prevents unwanted contaminants from getting inside the shoe when working in sensitive hygienic areas. The sporty-looking yet highly comfortable shoe for hygiene areas, cleanroom applications, food industry, pharmaceutical industry, industrial kitchens and catering.

    Colour-white
    Size-41
    Material-microfiber
    Waterproof-no
    Disposable-no
    Latex free-yes
    Washable up to 30°C
    All sole materials free of silicones, plasticizers and other paint wetting impairment substances
    Meets ESD specification with volume
    Resistance less than 35 megohms
    100% metal-free Uvex Xenova™ toe cap
    Breathable materials
    Virtually seam-free construction to eliminate pressure points
    Removable anti-static comfort insole with moisture transport system and additional shock absorption around heel and forefoot
    Soft padding on collar and tongue


    Specifications

    AttributeValue
    Shoe Size UK7
    Shoe Size EU41
    GenderUnisex
    ColourWhite
    Shoe Size US8
    Shoe Size JP/CN26
    Safety ToeYes
    Safety Toe TypeComposite
    Closure TypeNone
    Water ResistantYes
    Additional Safety FeaturesA
    Resistant ToSlip, Water
    Penetration ResistantNo
    Safety Rating EN ISO 20345S2
    Anti-SlipYes
    ESD SafeNo
    Anti-StaticYes
    SeriesUvex white
    Sole MaterialPU2D
    Upper MaterialMicrofibre
    Slip Resistance RatingSRC
    1 In stock for delivery within 2 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    €100.71

    (exc. VAT)

    €123.87

    (inc. VAT)

    Pair(s)Per Pair
    1 +€100.71