Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 38
- RS Stock No.:
- 240-0307
- Mfr. Part No.:
- 6246165-38/7
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)**
€103.81
(exc. VAT)
€127.69
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Pair(s) | Per Pair |
---|---|
1 + | €103.81 |
**price indicative
- RS Stock No.:
- 240-0307
- Mfr. Part No.:
- 6246165-38/7
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Honeywell Safety | |
Series | Jump | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 7 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Manufacturer Honeywell Safety | ||
Series Jump | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Related links
- Honeywell Safety Jump Unisex Black UK 5, EU 38
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 41
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 39
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 40
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 41
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 35
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 48
- Honeywell Safety Jump Unisex Black Composite Toe Capped Safety Shoes EU 47