- RS Stock No.:
- 245-7383
- Mfr. Part No.:
- 6551614-37/7
- Manufacturer:
- Honeywell Safety
2 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€102.24
(exc. VAT)
€125.76
(inc. VAT)
Pair(s) | Per Pair |
1 + | €102.24 |
- RS Stock No.:
- 245-7383
- Mfr. Part No.:
- 6551614-37/7
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Honeywell Safety Shell S3 series is safety shoes specially for woman which provides benefits of improved comfort, strong safety performances, electrostatic discharge (ESD) protection, lightness, breathability as well as a modern design.
100% non-metallic toecap
Low-cut style
Nubuck leather upper
3D mesh with foam lining
Textile anti-perforation interlayer
EVA/TPU sole
HI and CI markings: resistance to inimical environments heat insulation and cold insulation of the sole complex
ESD marking: electrical resistance
ESD (EN 61340:5-1:2016) S3 HI CI SRC ESD
Low-cut style
Nubuck leather upper
3D mesh with foam lining
Textile anti-perforation interlayer
EVA/TPU sole
HI and CI markings: resistance to inimical environments heat insulation and cold insulation of the sole complex
ESD marking: electrical resistance
ESD (EN 61340:5-1:2016) S3 HI CI SRC ESD
Specifications
Attribute | Value |
---|---|
Series | Shell S3 |
Gender | Women |
Shoe Size EU | 37 |
Shoe Size UK | 4.5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Closure Type | Speed Lacing |
Water Resistant | Yes |
Resistant To | Crushing, Perforation |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | Yes |
Anti-Slip | Yes |
Sole Material | EVA-TPU sole |
Upper Material | Leather |
Midsole Type | EVA-TPU |
Shoe Size JP/CN | 23.5 |