- RS Stock No.:
- 250-6289
- Mfr. Part No.:
- 78230_992-40
- Manufacturer:
- Helly Hansen
1 In stock for delivery within 2 working days
Added
Price 1 Pair
€156.30
(exc. VAT)
€192.25
(inc. VAT)
Pair(s) | Per Pair |
1 + | €156.30 |
- RS Stock No.:
- 250-6289
- Mfr. Part No.:
- 78230_992-40
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The Helly Hansen Chelsea Evolution BOA safety shoes combination of exceptional comfort with fresh design. The BOA lacing system guarantees the perfect fit with the simple turn of a knob. The material used is breathable, abrasion resistant polyester mesh upper with TPU welded overlays. It has lightweight footbed that provides long lasting cushioning and moisture management.
Aluminium safety toe
BOA Fit System L6
Metal free nail penetration protection
Moisture wicking and breathable air mesh lining
Molded heel overlay
Molded TPU toe bumper
BOA Fit System L6
Metal free nail penetration protection
Moisture wicking and breathable air mesh lining
Molded heel overlay
Molded TPU toe bumper
Specifications
Attribute | Value |
---|---|
Series | Chelsea Evolution Boa |
Gender | Men |
Shoe Size EU | 40 |
Shoe Size UK | 7 |
Shoe Size US | 7.5 |
Colour | Black, Orange |
Safety Toe | Yes |
Shoe Size JP/CN | 25.5 |