Helly Hansen Chelsea Evolution Boa Mens Black, Orange Toe Capped Safety Shoes, EU 41, UK 7.5
- RS Stock No.:
- 250-6290
- Mfr. Part No.:
- 78230_992-41
- Manufacturer:
- Helly Hansen
View all Safety Shoes
3 In stock for delivery within 2 working days
Price 1 Pair
€154.69
(exc. VAT)
€190.27
(inc. VAT)
Pair(s) | Per Pair |
1 + | €154.69 |
- RS Stock No.:
- 250-6290
- Mfr. Part No.:
- 78230_992-41
- Manufacturer:
- Helly Hansen
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The Helly Hansen Chelsea Evolution BOA safety shoes combination of exceptional comfort with fresh design. The BOA lacing system guarantees the perfect fit with the simple turn of a knob. The material used is breathable, abrasion resistant polyester mesh upper with TPU welded overlays. It has lightweight footbed that provides long lasting cushioning and moisture management.
Aluminium safety toe
BOA Fit System L6
Metal free nail penetration protection
Moisture wicking and breathable air mesh lining
Molded heel overlay
Molded TPU toe bumper
BOA Fit System L6
Metal free nail penetration protection
Moisture wicking and breathable air mesh lining
Molded heel overlay
Molded TPU toe bumper
Specifications
Attribute | Value |
Shoe Size UK | 7.5 |
Shoe Size EU | 41 |
Gender | Men |
Colour | Black, Orange |
Shoe Size US | 8 |
Shoe Size JP/CN | 26 |
Safety Toe | Yes |
Series | Chelsea Evolution Boa |