Login / Register to access your benefits
Recently searched

    UPower RL20272 Unisex White Composite Toe Capped Safety Shoes, UK 5, EU 38

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    250-7155
    Mfr. Part No.:
    RL20272-05
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    RL20272

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Colour

    White

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Penetration Resistant

    No

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Anti-Slip

    Yes

    Sole Material

    E-TPU

    Upper Material

    Microfibre

    Slip Resistance Rating

    SRC

    Shoe Size JP/CN

    25.5

    Related links