UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 250-7176
- Mfr. Part No.:
- RL20282-12
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7176
- Mfr. Part No.:
- RL20282-12
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | RL20282 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Anti-Slip | Yes | |
Sole Material | E-TPU | |
Upper Material | Microfibre | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 31 | |
Select all | ||
---|---|---|
Brand UPower | ||
Series RL20282 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Sole Material E-TPU | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 31 | ||
Related links
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 39
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 38
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 41
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 43
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 36
- UPower RL20282 Unisex Black Composite Toe Capped Safety Shoes EU 46
- UPower RAPTOR Unisex Black UK 12, EU 47