Login / Register to access your benefits
Recently searched

    UPower UW20112 Unisex Black Composite Toe Capped Safety Shoes, UK 6, EU 39

    Unavailable
    RS will no longer stock this product.
    RS Stock No.:
    250-7353
    Mfr. Part No.:
    UW20112-06
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    UW20112

    Gender

    Unisex

    Shoe Size EU

    39

    Shoe Size UK

    6

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Slip Resistance Rating

    SRC

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Upper Material

    Microfibre

    Shoe Size JP/CN

    26

    Related links