Dunlop ACE ESD S1 PS LG SC FO SR Unisex Green Low safety shoes, UK 4, EU 48
- RS Stock No.:
- 253-7551
- Mfr. Part No.:
- D0634
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
Temporarily out of stock
- Shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €14.65 |
*price indicative
- RS Stock No.:
- 253-7551
- Mfr. Part No.:
- D0634
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Series | ACE ESD S1 PS LG SC FO SR | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 4 | |
Colour | Green | |
Safety Toe | No | |
ESD Safe | No | |
Anti-Static | No | |
Closure Type | None | |
Penetration Resistant | No | |
Water Resistant | No | |
Anti-Slip | No | |
Upper Material | PVC | |
Sole Material | PVC | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Series ACE ESD S1 PS LG SC FO SR | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 4 | ||
Colour Green | ||
Safety Toe No | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant No | ||
Anti-Slip No | ||
Upper Material PVC | ||
Sole Material PVC | ||
Related links
- Dunlop Unisex Green Low safety shoes, UK 10
- Dunlop Unisex Green Low safety shoes, UK 11
- Dunlop Unisex Green Low safety shoes, UK 7
- Dunlop Unisex Green Low safety shoes, UK 5
- Dunlop Unisex Green Low safety shoes, UK 6
- Dunlop Unisex Green Low safety shoes, UK 3
- Dunlop Unisex Green Low safety shoes, UK 9
- Dunlop Unisex Green Low safety shoes, UK 8