- RS Stock No.:
- 260-3843
- Mfr. Part No.:
- 6707341
- Manufacturer:
- Heckel
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price 1 Pair
€118.85
(exc. VAT)
€146.19
(inc. VAT)
Pair(s) | Per Pair |
1 + | €118.85 |
- RS Stock No.:
- 260-3843
- Mfr. Part No.:
- 6707341
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Heckel provides a highly flexible, lightweight and comfortable with an excellent shock absorption having an excellent level of grip. It consist of a grooves at the back of heel for the better grip. It conduct less heat and cold than a metal sole. It i
It is slip resistant
Size is 41
Microfibre top layer for better abrasion resistance
Anatomically shaped with shock absorbers
Size is 41
Microfibre top layer for better abrasion resistance
Anatomically shaped with shock absorbers
Specifications
Attribute | Value |
---|---|
Series | RUN-R PLANET |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black, Red |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Penetration, Perforation, Slip |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1PL |
Sole Material | PU2D |
Upper Material | TPU |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 26 |