- RS Stock No.:
- 265-8616
- Mfr. Part No.:
- 78350_990-43
- Manufacturer:
- Helly Hansen
10 In stock for delivery within 2 working days
Added
Price 1 Pair
€180.34
(exc. VAT)
€221.82
(inc. VAT)
Pair(s) | Per Pair |
1 + | €180.34 |
- RS Stock No.:
- 265-8616
- Mfr. Part No.:
- 78350_990-43
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Safety shoes is inspired by the urban lifestyle of the modern tradesman. HH dual-stride technology expertly combines EVA and eTPU to provide the optimal cushioning, stability and energy return to keep you comfortable and on your feet all day. The knit uppers are water and abrasion resistant and the molded TPU toe bumper and heel overlay protect high wear areas. The BOA fit System allows you to dial in to fast, effortless, precision fit.
Metal free nail penetration protection
Composite safety toe
Moisture wicking and breathable air mesh lining
Composite safety toe
Moisture wicking and breathable air mesh lining
Specifications
Attribute | Value |
---|---|
Series | 78350 |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe | Yes |
Shoe Size JP/CN | 27.5/44 |