- RS Stock No.:
- 266-2875
- Mfr. Part No.:
- 8430242
- Manufacturer:
- Uvex
4 In stock for delivery within 2 working days
Price 1 Pair
€110.06
(exc. VAT)
€135.37
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €110.06 |
- RS Stock No.:
- 266-2875
- Mfr. Part No.:
- 8430242
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Uvex 84302 business shoe is modern, extremely lightweight and flexible S3 safety shoes. It is safe, stylish and super comfortable in a modern business look. The sole material is free from silicone, plasticiser and other paint wetting impairment substa
Soft padding on dust tongue and collar
ESD safe
Suitable for people allergic to chrome
Outstanding wearer comfort
ESD safe
Suitable for people allergic to chrome
Outstanding wearer comfort
Specifications
Attribute | Value |
---|---|
Series | 84302 BUSINESS |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Slip Resistance Rating | SRC |
Upper Material | Synthetic Leather |
Shoe Size JP/CN | 26.5 |