Parade SUZUKA Unisex Black, Grey, Red Composite Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 268-0534
- Mfr. Part No.:
- 07SUZUKA2834PT44
- Manufacturer:
- Parade
Subtotal (1 pair)*
€123.61
(exc. VAT)
€152.04
(inc. VAT)
Temporarily out of stock
- Shipping from 04 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €123.61 |
*price indicative
- RS Stock No.:
- 268-0534
- Mfr. Part No.:
- 07SUZUKA2834PT44
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | SUZUKA | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black, Grey, Red | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | EVA | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Leather, Microfibre | |
Select all | ||
---|---|---|
Brand Parade | ||
Series SUZUKA | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material EVA | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Leather, Microfibre | ||
Related links
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 36
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 46
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 43
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 40
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 48
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 42
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 35
- Parade SUZUKA Unisex Black Red Composite Toe Capped Safety Shoes EU 45