uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 271-3731
- Mfr. Part No.:
- 6502345
- Manufacturer:
- uvex
Subtotal (1 pair)*
€197.75
(exc. VAT)
€243.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €197.75 |
*price indicative
- RS Stock No.:
- 271-3731
- Mfr. Part No.:
- 6502345
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | 2 | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11.5 | |
Colour | Black/Orange | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Bellow Clamping | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand uvex | ||
Series 2 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black/Orange | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Related links
- uvex Uvex 2 Unisex Black UK 10.5, EU 45
- uvex Uvex 2 Black UK 10.5, EU 45
- uvex Uvex 2 Unisex Black UK 3, EU 36
- uvex Uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes EU 47
- uvex Uvex 2 Unisex Black UK 4, EU 37
- uvex Uvex 2 Unisex Black UK 6, EU 39
- uvex Uvex 2 Unisex Black/Orange Composite Toe Capped Safety Shoes EU 43
- uvex Uvex 2 Unisex Black UK 14, EU 49