- RS Stock No.:
- 272-2109
- Mfr. Part No.:
- 6829846
- Manufacturer:
- Uvex
View all Safety Shoes
Temporarily out of stock - back order for despatch 30-01-2024, delivery within 2 working days
Price 1 Pair
€121.32
(exc. VAT)
€149.22
(inc. VAT)
Pair(s) | Per Pair |
1 + | €121.32 |
- RS Stock No.:
- 272-2109
- Mfr. Part No.:
- 6829846
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex safety footwear are ultra lightweight perforated S1 safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has elastic laces for quick, individual adjustment and normal laces also provided.
Soft padding on the dust tongue and collar
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Specifications
Attribute | Value |
Shoe Size UK | 11 |
Shoe Size EU | 46 |
Gender | Men, Women |
Colour | Black, Blue |
Shoe Size US | 12 |
Safety Toe | Yes |
Series | Uvex 1 |