Login / Register to access your benefits
Recently searched

    uvex 1 G2 Men, Women Blue, Grey Composite Toe Capped Safety Shoes, UK 3.5, EU 36

    Subtotal (1 pair)*

    €161.06

    (exc. VAT)

    €198.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 14 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€161.06

    *price indicative

    RS Stock No.:
    272-2135
    Mfr. Part No.:
    6834236
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Series

    1 G2

    Gender

    Men, Women

    Shoe Size EU

    36

    Shoe Size UK

    3.5

    Shoe Size US

    4.5

    Colour

    Blue, Grey

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Bellow Clamping

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A, P

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SR

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Sole Material

    PU2D

    Upper Material

    Fabric

    Related links