- RS Stock No.:
- 272-2144
- Mfr. Part No.:
- 6834245
- Manufacturer:
- Uvex
View all Safety Shoes
Temporarily out of stock - back order for despatch 29-01-2024, delivery within 2 working days
Price 1 Pair
€155.94
(exc. VAT)
€191.81
(inc. VAT)
Pair(s) | Per Pair |
1 + | €155.94 |
- RS Stock No.:
- 272-2144
- Mfr. Part No.:
- 6834245
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex safety footwear is ultra lightweight S1 P safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has individually adjustable elastic laces for quick release, normal laces also provided.
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Resistant to temperatures for short periods up to 120 degreeC
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Resistant to temperatures for short periods up to 120 degreeC
Specifications
Attribute | Value |
Shoe Size UK | 10.5 |
Shoe Size EU | 45 |
Gender | Men, Women |
Colour | Black, Blue |
Shoe Size US | 11.5 |
Safety Toe | Yes |
Series | Uvex 1 |