Login / Register to access your benefits
Recently searched

    Heckel MACSOLE® SPORT Men's Black Composite Toe Capped Safety Shoes, UK 7, EU 41

    Subtotal (1 pair)*

    €69.75

    (exc. VAT)

    €85.79

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€69.75

    *price indicative

    RS Stock No.:
    273-1809
    Mfr. Part No.:
    6760341
    Manufacturer:
    Heckel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Heckel

    Series

    MACSOLE® SPORT

    Gender

    Men

    Shoe Size EU

    41

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A, FO, HRO, PL

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SR

    Anti-Slip

    Yes

    Sole Material

    Rubber

    Upper Material

    Fabric