Trainer Shoe Black Metal Free Elastic La
- RS Stock No.:
- 273-9739
- Mfr. Part No.:
- 6502342
- Manufacturer:
- uvex
Subtotal (1 pair)*
€197.75
(exc. VAT)
€243.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €197.75 |
*price indicative
- RS Stock No.:
- 273-9739
- Mfr. Part No.:
- 6502342
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | ACE ESD S1 PS LG SC FO SR | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Colour | Black, Orange | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Bellow Clamping | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand uvex | ||
Series ACE ESD S1 PS LG SC FO SR | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Bellow Clamping | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Upper Material Leather | ||
Related links
- Trainer Shoe Metal Free Elastic Laces Le
- Trainer Shoe Safety Black Metal Free BRE
- Trainer Shoe Black Lace Up Non Metallic
- Trainer Shoe Black Lace Up Kpu And Mesh
- Trainer Shoe Black Sole Aluminium Toe Ca
- Trainer Shoe Black Lace Up Steel Toe Cap
- Trainer Shoe Black Lace Up Aluminium Toe
- Trainer Shoe Safety Black Microfiber Upp