- RS Stock No.:
- 273-9750
- Mfr. Part No.:
- U6598-9-08
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Price 1 Pair
€117.76
(exc. VAT)
€144.84
(inc. VAT)
Pair(s) | Per Pair |
1 + | €117.76 |
- RS Stock No.:
- 273-9750
- Mfr. Part No.:
- U6598-9-08
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black, White |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Anti-Slip | Yes |
Upper Material | Fabric |
- RS Stock No.:
- 273-9750
- Mfr. Part No.:
- U6598-9-08
- Manufacturer:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE