Login / Register to access your benefits
Recently searched

    Jallatte JALGRAPHITE JI272 Unisex Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

    Subtotal (1 pair)*

    €74.50

    (exc. VAT)

    €91.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€74.50

    *price indicative

    RS Stock No.:
    274-9786
    Mfr. Part No.:
    JALGRAPHITE JI272 40
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    JALGRAPHITE JI272

    Gender

    Unisex

    Shoe Size EU

    40

    Shoe Size UK

    6.5

    Shoe Size US

    7.5

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    None

    Penetration Resistant

    No

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Microfibre

    Sole Material

    PU2D

    Related links