Login / Register to access your benefits
Recently searched

    AIMONT CREAM ABI24 Unisex Grey, White Aluminium Toe Capped Safety Shoes, UK 4, EU 37

    Subtotal (1 pair)*

    €67.00

    (exc. VAT)

    €82.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€67.00

    *price indicative

    RS Stock No.:
    275-5533
    Mfr. Part No.:
    CREAM ABI24 37
    Manufacturer:
    AIMONT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    AIMONT

    Series

    CREAM ABI24

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Shoe Size US

    5

    Colour

    Grey, White

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Microfibre

    Sole Material

    Polyurethane

    Related links