AIMONT FLOUR AFAF205 Unisex White Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 275-6247
- Mfr. Part No.:
- FLOUR AFAF205 43
- Manufacturer:
- AIMONT
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price 1 Pair
€67.00
(exc. VAT)
€82.41
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €67.00 |
- RS Stock No.:
- 275-6247
- Mfr. Part No.:
- FLOUR AFAF205 43
- Manufacturer:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The AIMONT Low safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Good resistance to fluids
Extremely light and flexible support base
Stab resistant structural insole
Extremely light and flexible support base
Stab resistant structural insole
Specifications
Attribute | Value |
---|---|
Series | FLOUR AFAF205 |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | White |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Upper Material | Microfibre |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | PU2D |