AIMONT PHEBUS 05934 Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

€70.39

(exc. VAT)

€86.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€70.39

*price indicative

RS Stock No.:
275-6285
Mfr. Part No.:
PHEBUS 05934 42
Manufacturer:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

PHEBUS 05934

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Upper Material

Leather

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

Polyurethane

RoHS Status: Not Applicable

COO (Country of Origin):
TN
The AIMONT Safety boot designed specifically for foundry work. This safety shoe is lined with 3D.LINING a three-ply fabric for better extraction of moisture, very breathable and fast-drying.

Resists abrasion and acid perspiration
Vamp lining in non woven fabric
Stitching strengthened with rivets

Related links