Honeywell Safety Starter Yellow S1P Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 276-0835
- Mfr. Part No.:
- 6250126-41
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)**
€68.57
(exc. VAT)
€84.34
(inc. VAT)
Temporarily out of stock - back order for despatch 19-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €68.57 |
**price indicative
- RS Stock No.:
- 276-0835
- Mfr. Part No.:
- 6250126-41
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Honeywell Safety | |
Series | Starter Yellow S1P | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Midsole Type | Composite | |
Upper Material | Textile, TPU | |
Select all | ||
---|---|---|
Manufacturer Honeywell Safety | ||
Series Starter Yellow S1P | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Upper Material Textile, TPU | ||
Related links
- Honeywell Safety Starter Yellow S1P Unisex Black UK 6, EU 39
- Honeywell Safety Starter Yellow S1P Unisex Black UK 10, EU 44
- Honeywell Safety Starter Yellow S1P Unisex Black UK 4, EU 37
- Honeywell Safety Starter Yellow S1P Unisex Black UK 13, EU 48
- Honeywell Safety Starter Yellow S1P Unisex Black UK 9, EU 43
- Honeywell Safety Starter Yellow S1P Unisex Black UK 12, EU 47
- Honeywell Safety Starter Yellow S1P Unisex Black UK 6.5, EU 40
- Honeywell Safety Starter Yellow S1P Unisex Black UK 3, EU 35