Login / Register to access your benefits
Recently searched

    UPower FOX Unisex Grey Stainless Steel Toe Capped Low safety shoes, UK 10, EU 44

    Subtotal (1 pair)**

    €59.00

    (exc. VAT)

    €72.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€59.00

    **price indicative

    RS Stock No.:
    277-0146
    Mfr. Part No.:
    BC20031-44
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    FOX

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Grey

    Safety Toe

    Yes

    Safety Toe Type

    Stainless Steel

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    No

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1

    Upper Material

    Leather

    Anti-Slip

    Yes

    Sole Material

    Polyurethane

    Slip Resistance Rating

    SRC

    Related links