UPower MADRID Unisex White Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 277-0679
- Mfr. Part No.:
- 0RI21052-38
- Manufacturer:
- UPower
Subtotal (1 pair)*
€83.72
(exc. VAT)
€102.98
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €83.72 |
*price indicative
- RS Stock No.:
- 277-0679
- Mfr. Part No.:
- 0RI21052-38
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | MADRID | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | White | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | None | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Sole Material | PU2D | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Microfibre | |
Select all | ||
---|---|---|
Brand UPower | ||
Series MADRID | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Related links
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 44
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 41
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 45
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 37
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 40
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 48
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 42
- UPower MADRID Unisex White Composite Toe Capped Safety Shoes EU 35