Login / Register to access your benefits
Recently searched

    UPower LIFT Men's Black Aluminium Toe Capped Safety Shoes, UK 6, EU 39

    Subtotal (1 pair)*

    €144.10

    (exc. VAT)

    €177.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€144.10

    *price indicative

    RS Stock No.:
    277-1363
    Mfr. Part No.:
    0RC10013-39
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    LIFT

    Gender

    Men

    Shoe Size EU

    39

    Shoe Size UK

    6

    Shoe Size US

    7

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Sole Material

    PU2D