UPower REBOUND Unisex White Composite Toe Capped Low safety shoes, UK 10.5, EU 45
- RS Stock No.:
- 277-1475
- Mfr. Part No.:
- 0UW20022-45
- Manufacturer:
- UPower
Subtotal (1 pair)*
€70.84
(exc. VAT)
€87.13
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €70.84 |
*price indicative
- RS Stock No.:
- 277-1475
- Mfr. Part No.:
- 0UW20022-45
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | REBOUND | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11.5 | |
Colour | White | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Upper Material | Microfibre | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Sole Material | Polyurethane | |
Select all | ||
---|---|---|
Brand UPower | ||
Series REBOUND | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Related links
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 41
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 35
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 44
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 39
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 42
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 48
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 47
- UPower REBOUND Unisex White Composite Toe Capped Low safety shoes EU 36