Login / Register to access your benefits
Recently searched

    UPower STRUCTURE Unisex Black Composite Toe Capped Low safety shoes, UK 7, EU 41

    Subtotal (1 pair)*

    €73.17

    (exc. VAT)

    €90.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€73.17

    *price indicative

    RS Stock No.:
    277-1512
    Mfr. Part No.:
    0UW20112-41
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    STRUCTURE

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Water Resistant

    Yes

    Penetration Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S2

    Slip Resistance Rating

    SRC

    Upper Material

    Microfibre

    Sole Material

    Polyurethane

    Anti-Slip

    Yes

    Related links