UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 277-1521
- Mfr. Part No.:
- 0RI21062-46
- Manufacturer:
- UPower
Subtotal (1 pair)*
€83.72
(exc. VAT)
€102.98
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €83.72 |
*price indicative
- RS Stock No.:
- 277-1521
- Mfr. Part No.:
- 0RI21062-46
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | LONDRA | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | None | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Slip Resistance Rating | SRC | |
Upper Material | Microfibre | |
Select all | ||
---|---|---|
Brand UPower | ||
Series LONDRA | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Related links
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 38
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 40
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 39
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 48
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 47
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 37
- UPower LONDRA Unisex Black Composite Toe Capped Safety Shoes EU 43