Login / Register to access your benefits
Recently searched

    UPower PUSH Unisex Grey Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45

    Subtotal (1 pair)**

    €127.08

    (exc. VAT)

    €156.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€127.08

    **price indicative

    RS Stock No.:
    277-1718
    Mfr. Part No.:
    RL20056-45
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Series

    PUSH

    Gender

    Unisex

    Shoe Size EU

    45

    Shoe Size UK

    10.5

    Shoe Size US

    11.5

    Colour

    Grey

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Sole Material

    E-TPU

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Upper Material

    Fabric

    Related links