UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 277-1768
- Mfr. Part No.:
- 0SN20056-43
- Manufacturer:
- UPower
Subtotal (1 pair)**
€98.32
(exc. VAT)
€120.93
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €98.32 |
**price indicative
- RS Stock No.:
- 277-1768
- Mfr. Part No.:
- 0SN20056-43
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Series | TROPHY | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Sole Material | PU2D | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Fabric | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Series TROPHY | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Related links
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 38
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 39
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 48
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 36
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 37
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 47
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 45
- UPower TROPHY Unisex Black Aluminium Toe Capped Safety Shoes EU 42