UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 277-1931
- Mfr. Part No.:
- 0RL20086-42
- Manufacturer:
- UPower
Subtotal (1 pair)**
€131.56
(exc. VAT)
€161.82
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €131.56 |
**price indicative
- RS Stock No.:
- 277-1931
- Mfr. Part No.:
- 0RL20086-42
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Series | EMOTION | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Sole Material | E-TPU | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Series EMOTION | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material E-TPU | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Related links
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 37
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 36
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 40
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 41
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 45
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 44
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 38
- UPower EMOTION Unisex Black Aluminium Toe Capped Safety Shoes EU 43